Standard aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 150mA ripple current rating, 2000-hour life at 105°C, and a low leakage current of 3.52µA. This cylindrical, radial component has a 5mm diameter and 5.8mm height, packaged in tape and reel for surface mount technology (SMT) termination.
Nichicon UUD1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Leakage Current | 3.52uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C220MCL1GS to view detailed technical specifications.
No datasheet is available for this part.