The Nichicon UUD1C330MCR1GS is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a 16V voltage rating. It has a radial package with a 6.3mm diameter and a 5.8mm length. The capacitor is rated for operation between -55°C and 105°C and is available in quantities of 1000 per reel. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Nichicon UUD1C330MCR1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Impedance | 440mR |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1C330MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.