Standard aluminum electrolytic capacitor, 470µF capacitance, 16V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 5000-hour lifespan. Cylindrical construction with 8mm diameter and 10mm height, 3.1mm lead pitch, and 1.1mm lead diameter. SMD/SMT termination, 450mA ripple current, 170mΩ impedance, and 3µA leakage current.
Nichicon UUD1C471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 10mm |
| Impedance | 170mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.