68µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 230mA ripple current rating and 2000-hour life at 105°C. This cylindrical, radial component has a 6.3mm diameter and 5.8mm height, utilizing SMD/SMT termination. Operating temperature range is -55°C to 105°C, with a leakage current of 3µA and impedance of 440mR. Packaged in tape and reel, this lead-free, RoHS compliant capacitor is suitable for automotive applications.
Nichicon UUD1C680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.