Polarized aluminum electrolytic capacitor, 680µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a cylindrical construction with radial leads, 10mm diameter, 10mm height, and 4.5mm lead pitch. Offers a dissipation factor of 0.2%, 90mΩ impedance, and 670mA ripple current. Operates across a temperature range of -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and available in tape and reel packaging.
Nichicon UUD1C681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 10mm |
| Impedance | 90mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.