Standard aluminum electrolytic capacitor, 15µF capacitance, 25V voltage rating, and 20% tolerance. Features a 5mm diameter, 5.8mm height, and cylindrical construction with SMD/SMT termination. Offers 150mA ripple current, 3µA leakage current, and a dissipation factor of 0.14%. Operates from -55°C to 105°C with a 2000-hour life rating.
Nichicon UUD1E150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.