Standard Aluminum Electrolytic Capacitor, 150µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a cylindrical construction with SMD/SMT termination, measuring 8mm in diameter and 10mm in height. Offers a ripple current of 450mA, low impedance of 170mR, and a leakage current of 37.5µA. Designed for operation from -55°C to 105°C with a lifespan of 5000 hours. Packaged in tape and reel for automated assembly.
Nichicon UUD1E151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 37.5uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.