The Nichicon UUD1E220MCR1GS is a 22uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 5.8mm length. The capacitor operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications. Note that this component contains lead and is not RoHS compliant.
Nichicon UUD1E220MCR1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Impedance | 760mR |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1E220MCR1GS to view detailed technical specifications.
No datasheet is available for this part.