The Nichicon UUD1E331MNR1GS is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25V. It operates within a temperature range of -55°C to 105°C and is available in a package quantity of 500. The capacitor is surface mountable and has a termination of SMD/SMT. It is not RoHS compliant due to containing lead.
Nichicon UUD1E331MNR1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Impedance | 170mR |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1E331MNR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.