Standard Aluminum Electrolytic Capacitor, 68µF capacitance, 25V voltage rating, and 20% tolerance. Features a 230mA ripple current, 440mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Packaged in tape and reel with SMD/SMT termination, measuring 6.3mm in diameter and 5.8mm in height.
Nichicon UUD1E680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Impedance | 440mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.