Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features a cylindrical construction with SMD/SMT termination, measuring 4mm in diameter and 5.8mm in height. Operates within a temperature range of -55°C to 105°C, offering a 2000-hour lifespan at rated conditions. Includes a leakage current of 3µA and a ripple current of 30mA. Packaged in tape and reel for automated assembly.
Nichicon UUD1H010MCL1GS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.8mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H010MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.