Polarized aluminum electrolytic capacitor, 100µF capacitance, 50V voltage rating. Features 20% tolerance, 340mΩ impedance, and 300mA ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Surface mount, cylindrical construction with 3.1mm lead pitch. RoHS compliant.
Nichicon UUD1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 340mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.