Nichicon UUD1H221MNL technical specifications.
| Capacitance | 220uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 670mA |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H221MNL to view detailed technical specifications.
No datasheet is available for this part.