Aluminum electrolytic capacitor with 27µF capacitance and 50V DC rated voltage. Features 20% tolerance, 185mA ripple current, and 680mΩ impedance. This cylindrical, radial component measures 6.3mm in diameter and 7.7mm in height, suitable for SMD/SMT termination. Operates from -55°C to 105°C with a 2000-hour lifespan and 13.5µA leakage current. Packaged in tape and reel, this lead-free and RoHS compliant capacitor is designed for automotive applications.
Nichicon UUD1H270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Leakage Current | 13.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.