The Nichicon UUD1H2R2MCR1GS is a 2.2uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 4mm diameter and 5.8mm length. The capacitor is rated for operation between -55°C and 105°C. It is not RoHS compliant and contains lead.
Nichicon UUD1H2R2MCR1GS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Impedance | 5R |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1H2R2MCR1GS to view detailed technical specifications.
No datasheet is available for this part.