150µF, 35V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 8mm diameter, 10mm height, and 10mm length. Surface mountable with SMD/SMT termination, it operates from -55°C to 105°C and offers a ripple current of 450mA. This RoHS compliant component has a leakage current of 3µA and an impedance of 170mR.
Nichicon UUD1V151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.