Nichicon UUD1V220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UUD |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.