Standard aluminum electrolytic capacitor, 27µF capacitance, 35V voltage rating, and 20% tolerance. Features a 230mA ripple current, 440mΩ impedance, and 2000-hour life at 105°C. This cylindrical, polar capacitor has SMD/SMT termination, a 6.3mm diameter, and 5.8mm height. Operating temperature range is -55°C to 105°C.
Nichicon UUD1V270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 9.45uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.