Aluminum electrolytic capacitor, 33µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and cylindrical construction with SMD/SMT termination. Offers a ripple current of 230mA, leakage current of 3µA, and impedance of 440mΩ. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours.
Nichicon UUD1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.8mm |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.