Nichicon's UUD series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a diameter of 10mm and a length of 10mm. It is designed for surface mount applications and is available in quantities of 500 per reel. The capacitor is not RoHS compliant and contains lead.
Nichicon UUD1V331MNR1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Impedance | 90mR |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1V331MNR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.