Aluminum electrolytic capacitor, 4.7µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 2000-hour life, and 80mA ripple current. This cylindrical, radial component has a 4mm diameter and 5.8mm height, with SMD termination. It offers a low dissipation factor of 0.12% and 1.8Ω impedance.
Nichicon UUD1V4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.8mm |
| Impedance | 1.8R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V4R7MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.