Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 190mA ripple current capability and a 2000-hour life at 125°C. Surface mount radial construction with dimensions of 10mm diameter and 10mm height. Operates from -40°C to 125°C, with a leakage current of 99µA. Packaged in tape and reel.
Nichicon UUE1A331MNS1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Leakage Current | 99uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1A331MNS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.