The Nichicon UE Series 680uF 16V radial aluminum electrolytic capacitor features a cylindrical construction with a radial package and surface mount termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a package quantity of 125 and is packaged in tape and reel.
Nichicon UUE1C681MNS1MS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 326.4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1C681MNS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.