Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 1.55A ripple current capability, 750µA leakage current, and a 5000-hour life at 125°C maximum operating temperature. Surface mountable with dimensions of 18mm diameter and 21.5mm height, packaged in tape and reel.
Nichicon UUE1E102MNS1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 750uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1E102MNS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.