220µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 190mA ripple current rating and 2000-hour life at 125°C. Surface mount, cylindrical construction with 10mm diameter and 10mm height. Operating temperature range from -40°C to 125°C. RoHS compliant, supplied in tape and reel packaging.
Nichicon UUE1E221MNS1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Leakage Current | 165uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1E221MNS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.