Surface mount aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This 12.5mm diameter, 13.5mm height component operates from -55°C to 125°C with a 5000-hour life at rated conditions. It offers a ripple current of 500mA and a leakage current of 150µA. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Nichicon UUE1H101MNS1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Leakage Current | 150uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1H101MNS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.