Aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, 20% tolerance. Features 850mA ripple current, 330µA leakage current, and a 5000-hour life at 85°C. Operates from -55°C to 125°C, with a 16mm diameter and 16.5mm height. Surface mount, cylindrical construction, packaged on tape and reel.
Nichicon UUE1H221MNS1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 330uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1H221MNS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.