Standard aluminum electrolytic capacitor, 330µF capacitance, 50V voltage rating, and 20% tolerance. Features a 16mm diameter, 16.5mm height, and 16.5mm length in a cylindrical construction. Offers 850mA ripple current, 4µA leakage current, and a maximum operating temperature of 125°C. Designed for surface mount applications with SMD/SMT termination, packaged on tape and reel. Rated for 5000 hours of life at 85°C.
Nichicon UUE1H331MNS1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1H331MNS1MS to view detailed technical specifications.
No datasheet is available for this part.