Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, 20% tolerance. Features 950mA ripple current, 5000-hour life at 125°C maximum operating temperature, and a low dissipation factor of 0.12%. Surface mount radial construction with 18mm diameter and 16.5mm height, packaged in tape and reel. RoHS compliant with a leakage current of 705µA.
Nichicon UUE1H471MNS1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 705uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1H471MNS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.