Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, 20% tolerance. Features 1.4A ripple current, 1.05mA leakage current, and a 5000-hour life at 125°C maximum operating temperature. Surface mountable with cylindrical construction, measuring 20mm diameter and 21.5mm height. Supplied in tape and reel packaging.
Nichicon UUE1V102MRS1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 1.05mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1V102MRS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.