Aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 1A ripple current, 346.5µA leakage current, and a 5000-hour life at 125°C maximum operating temperature. Surface mountable with SMD/SMT termination in a 16mm diameter, 16.5mm height cylindrical package. RoHS compliant and supplied on tape and reel.
Nichicon UUE1V331MNS1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 346.5uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1V331MNS1MS to view detailed technical specifications.
No datasheet is available for this part.