Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and offers a ripple current of 1A with a 5000-hour lifespan. The cylindrical, radial construction measures 16mm in diameter and 16.5mm in height, with a leakage current of 10µA.
Nichicon UUE1V471MNS1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 10uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1V471MNS1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.