Nichicon UUG0J103MNQ1ZD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J103MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.