The Nichicon UUG0J222MNL1MS is a 2.2 millifarad aluminum electrolytic capacitor with a voltage rating of 6.3 volts and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed in a cylindrical shape with a diameter of 12.5mm and a height of 16mm. It is designed for surface mount applications and is lead free. The capacitor has a ripple current rating of 890mA and is compliant with RoHS regulations.
Nichicon UUG0J222MNL1MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J222MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.