Nichicon UUG0J222MNQ1ZD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J222MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.