This 3.3mF aluminum electrolytic capacitor features a cylindrical construction with a 12.5mm diameter and 21mm height. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for 2000 hours of life and can handle a ripple current of 1.2A.
Nichicon UUG0J332MNL6MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J332MNL6MS to view detailed technical specifications.
No datasheet is available for this part.