The Nichicon UUG0J682MNL1MS is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance. It features a cylindrical construction with a diameter of 18mm and a height of 16.5mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and has a life expectancy of 2000 hours.
Nichicon UUG0J682MNL1MS technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J682MNL1MS to view detailed technical specifications.
No datasheet is available for this part.