The Nichicon UUG0J682MNL6MS is a 16mm diameter aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It is RoHS compliant and has a life expectancy of 2000 hours.
Nichicon UUG0J682MNL6MS technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J682MNL6MS to view detailed technical specifications.
No datasheet is available for this part.