The Nichicon UUG0J682MNL6ZD is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance, capable of handling a ripple current of 1.65A. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The capacitor is constructed in a cylindrical shape with a diameter of 16mm and a height of 21.5mm. It is constructed from aluminum and is compliant with RoHS regulations.
Nichicon UUG0J682MNL6ZD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J682MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.