The Nichicon UUG0J682MNQ6MS is a radial aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is surface mount and RoHS compliant. It is available in a package quantity of 225, packaged in tape and reel. The capacitor has a leakage current of 4uA and a ripple current of 1.65A.
Nichicon UUG0J682MNQ6MS technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG0J682MNQ6MS to view detailed technical specifications.
No datasheet is available for this part.