The Nichicon UUG0J682MNR1MS is a 6800uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum ripple current of 1650 and a leakage current of 4uA at 1 minute. The capacitor is constructed in a cylindrical shape with a size of 18 X 16.5mm and is designed for surface mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UUG0J682MNR1MS technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1650mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG0J682MNR1MS to view detailed technical specifications.
No datasheet is available for this part.