Nichicon UUG1A103MRL1ZD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1A103MRL1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.