Nichicon UUG1A222MNL1ZD technical specifications.
| Capacitance | 2.2mF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1A222MNL1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.