Nichicon UUG1A332MNL1MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1A332MNL1MS to view detailed technical specifications.
No datasheet is available for this part.