The Nichicon UUG1A682MNL1MS is a 6.8mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 20% tolerance and is designed for surface mount applications. This capacitor has a cylindrical construction with a diameter of 18mm and a height of 21.5mm. It is not radiation hardened and has a ripple current of 1.85A. The Nichicon UUG1A682MNL1MS is RoHS compliant and suitable for use in a variety of applications.
Nichicon UUG1A682MNL1MS technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1A682MNL1MS to view detailed technical specifications.
No datasheet is available for this part.