This 16V 1mF aluminum electrolytic capacitor features a radial package and a surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 4uA and a ripple current of 710mA. It is RoHS compliant and available in a package quantity of 350 units per tray.
Nichicon UUG1C102MNQ1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.571inch |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tray |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1C102MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.