The Nichicon UUG1E222MNQ6MS is a 2.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It is available in a radial package with a surface mount termination. Operating temperature range is from -40°C to 85°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 75 units.
Nichicon UUG1E222MNQ6MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1E222MNQ6MS to view detailed technical specifications.
No datasheet is available for this part.