Nichicon UUG1H102MNR1MS technical specifications.
| Capacitance | 1mF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUG1H102MNR1MS to view detailed technical specifications.
No datasheet is available for this part.