The Nichicon UUG1H221MNQ1MS is a 220uF radial aluminum electrolytic capacitor with a 50V voltage rating. It features a leakage current of 4uA and a ripple current of 450mA. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 200 pieces per package.
Nichicon UUG1H221MNQ1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1H221MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.