Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features 20% tolerance, 520mA ripple current, and a low dissipation factor of 0.12%. Designed for surface mount applications with a cylindrical construction, measuring 12.5mm in diameter and 13.5mm in height. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours.
Nichicon UUG1H331MNL1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1H331MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.